
A-U25N-P06G-PQ-G | |
|---|---|
DigiKey Part Number | 122-A-U25N-P06G-PQ-G-ND |
Manufacturer | |
Manufacturer Product Number | A-U25N-P06G-PQ-G |
Description | ALVEO U25N NETWORK ACCELERATION |
Customer Reference | |
Detailed Description | 6GB PCI Express |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 6GB | |
Bandwidth | - | |
Interface | PCI Express | |
Power (Watts) | 75W | |
Cooling Type | Heat Sink |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21,939.15000 | $21,939.15 |

