
AP510BLA-ICR | |
|---|---|
DigiKey Part Number | 5128-AP510BLA-ICRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP510BLA-ICR |
Description | MCU MHZ M4F 1MB FLSH 86BGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M55 System On Chip (SOC) IC Apollo510 Lite 250MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ambiq Micro, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Architecture | MCU | |
Core Processor | ARM® Cortex®-M55 | |
Flash Size | 2MB | |
RAM Size | 1.75MB | |
Peripherals | I2S, WDT | |
Connectivity | Bluetooth, I2C, SPI, UART/USART, USB | |
Speed | 250MHz | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - | |
Number of I/O | 68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $76.15164 | $380,758.20 |


