
AMAP4BPXEVB | |
|---|---|
DigiKey Part Number | 5128-AMAP4BPXEVB-ND |
Manufacturer | |
Manufacturer Product Number | AMAP4BPXEVB |
Description | APOLLO4 BLUE PLUS SOC EVAL BRD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AMA4B2KP Apollo4 Blue Plus SoC Apollo4 Blue Plus ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | ||
Utilized IC / Part | AMA4B2KP | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,019.28000 | $2,019.28 |








