
ASR-SLE100D10-L | |
|---|---|
DigiKey Part Number | 2040-ASR-SLE100D10-L-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SLE100D10-L |
Description | SSR RELAY 10A 0-75V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | - | |
Output Type | DC | |
Voltage - Input | 3 ~ 10VDC | |
Voltage - Load | 0 V ~ 75 V | |
Load Current | 10 A | |
On-State Resistance (Max) | 38 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | $135.24367 | $64,916.96 |

