
ASR-SID480D25ZL-P | |
---|---|
DigiKey Part Number | 2040-ASR-SID480D25ZL-P-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SID480D25ZL-P |
Description | SSR RELAY SPST-NO 25A 24-530V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 15VDC | |
Voltage - Load | 24 V ~ 530 V | |
Load Current | 25 A | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
16 | $539.48313 | $8,631.73 |