Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AREVH250F-MANS | |
|---|---|
DigiKey Part Number | 2040-AREVH250F-MANS-ND |
Manufacturer | |
Manufacturer Product Number | AREVH250F-MANS |
Description | 500A DC CONTACTOR, 12-24VDC COIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 12 ~ 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Altran Magnetics, LLC | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 6 VDC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 12 ~ 24VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 130 mA |
Contact Rating (Current) 500 A | Coil Power 2W |
Switching Voltage 1000VDC - Max | Coil Resistance 31Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEV250-MAN | Altran Magnetics, LLC | 504 | 2040-AEV250-MAN-ND | $711.65000 | Parametric Equivalent |
| AEV250-MB | Altran Magnetics, LLC | 80 | 2040-AEV250-MB-ND | $540.32000 | Parametric Equivalent |
| AEV250-MBN | Altran Magnetics, LLC | 0 | 2040-AEV250-MBN-ND | $808.34000 | Parametric Equivalent |
| AREVH250-MA | Altran Magnetics, LLC | 0 | 2040-AREVH250-MA-ND | $851.03720 | Parametric Equivalent |
| AREVH250-MAN | Altran Magnetics, LLC | 0 | 2040-AREVH250-MAN-ND | $836.70520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $822.91640 | $20,572.91 |




