AREV250NC-MBN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AREV250NC-M

DigiKey Part Number
2040-AREV250NC-M-ND
Manufacturer
Manufacturer Product Number
AREV250NC-M
Description
DC CONTACTOR 400A 12-24VDC COIL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 500 A 12 ~ 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altran Magnetics, LLC
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12 ~ 24VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
500 A
Switching Voltage
900VDC - Max
Features
-
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
9 VDC
Must Release Voltage
6 VDC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$928.08000$928.08
50$843.69940$42,184.97
100$799.12140$79,912.14