
AREV250-MA | |
|---|---|
DigiKey Part Number | 2040-AREV250-MA-ND |
Manufacturer | |
Manufacturer Product Number | AREV250-MA |
Description | DC CONTACTOR 500A 12-24VDC COIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 12 ~ 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Altran Magnetics, LLC | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 6 VDC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 12 ~ 24VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 2W |
Contact Rating (Current) 500 A | Coil Resistance 3.1Ohms |
Switching Voltage 900VDC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEV250-MAH | Altran Magnetics, LLC | 43 | 2040-AEV250-MAH-ND | $627.46000 | Parametric Equivalent |
| AEV250-MAN | Altran Magnetics, LLC | 596 | 2040-AEV250-MAN-ND | $711.65000 | Parametric Equivalent |
| AEV250-MB | Altran Magnetics, LLC | 80 | 2040-AEV250-MB-ND | $540.32000 | Parametric Equivalent |
| AREV250-MAN | Altran Magnetics, LLC | 24 | 2040-AREV250-MAN-ND | $764.44000 | Parametric Equivalent |
| AREV250-MB | Altran Magnetics, LLC | 17 | 2040-AREV250-MB-ND | $988.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $802.58000 | $802.58 |

