
AEVTS300-BA | |
---|---|
DigiKey Part Number | 2040-AEVTS300-BA-ND |
Manufacturer | |
Manufacturer Product Number | AEVTS300-BA |
Description | DC CONTACTOR 300A 12 VDC COIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 300 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 300 A | |
Switching Voltage | 1800VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Stud, Connector | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Contact Material | - | |
Operate Time | 40 ms | |
Release Time | 30 ms | |
Coil Power | - | |
Coil Resistance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,462.71000 | $1,462.71 |