AREV250NC-MBN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AREV250-EC

DigiKey Part Number
2040-AREV250-EC-ND
Manufacturer
Manufacturer Product Number
AREV250-EC
Description
DC CONTACTOR 500A 48VDC COIL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 500 A 48VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altran Magnetics, LLC
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
48VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
500 A
Switching Voltage
900VDC - Max
Features
Auxiliary Contacts
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
36 VDC
Must Release Voltage
18 VDC
Contact Material
-
Operate Time
30 ms
Release Time
10 ms
Coil Current
1.2 A
Coil Power
2W
Coil Resistance
40Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$952.15000$952.15