
ALEV100-CBNH | |
---|---|
DigiKey Part Number | 2040-ALEV100-CBNH-ND |
Manufacturer | |
Manufacturer Product Number | ALEV100-CBNH |
Description | 100A, 12V COIL, NON-POLAR, 1000V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 100 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 1000VDC - Max | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 250 mA | |
Coil Power | 6W | |
Coil Resistance | 96Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $621.24000 | $621.24 |
10 | $553.19100 | $5,531.91 |
25 | $528.20720 | $13,205.18 |
50 | $510.04100 | $25,502.05 |
100 | $492.49500 | $49,249.50 |