
SEAM8-50-S05.0-S-10-3 | |
---|---|
DigiKey Part Number | 612-SEAM8-50-S05.0-S-10-3TR-ND - Tape & Reel (TR) 612-SEAM8-50-S05.0-S-10-3CT-ND - Cut Tape (CT) 612-SEAM8-50-S05.0-S-10-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM8-50-S05.0-S-10-3 |
Description | CONN HD ARRAY PLUG .8MM 10X50POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM8-50-S05.0-S-10-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 500 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm | |
Height Above Board | 0.297" (7.54mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $398.73000 | $398.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
175 | $289.19331 | $50,608.83 |