New Product
AREVS150-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AREVS150-BN

DigiKey Part Number
2040-AREVS150-BN-ND
Manufacturer
Manufacturer Product Number
AREVS150-BN
Description
200A, 12V COIL, BI-DIR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 200 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altran Magnetics, LLC
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
200 A
Switching Voltage
900VDC - Max
Features
Auxiliary Contacts
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
9 VDC
Must Release Voltage
0.8 VDC
Contact Material
-
Operate Time
30 ms
Release Time
10 ms
Coil Current
461 mA
Coil Power
6W
Coil Resistance
26Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$669.28000$669.28
50$582.00380$29,100.19
100$535.44420$53,544.42