
AMI-M12B-1-7-B | |
|---|---|
DigiKey Part Number | AMI-M12B-1-7-B-ND |
Manufacturer | |
Manufacturer Product Number | AMI-M12B-1-7-B |
Description | LINE FILTER 250VAC 7A CHASS MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 7 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 7 A |
Manufacturer Altran Magnetics, LLC | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Inductance 14.6mH |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | $146.44563 | $2,343.13 |

