
AMI-M12B-1-20-B | |
---|---|
DigiKey Part Number | 2040-1094-ND |
Manufacturer | |
Manufacturer Product Number | AMI-M12B-1-20-B |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $205.64000 | $205.64 |
10 | $167.81800 | $1,678.18 |
25 | $154.78800 | $3,869.70 |
50 | $145.59940 | $7,279.97 |
100 | $136.95170 | $13,695.17 |
250 | $128.83080 | $32,207.70 |