



AMI-M11R-7-10-B-2 | |
---|---|
DigiKey Part Number | 4148-AMI-M11R-7-10-B-2-ND |
Manufacturer | |
Manufacturer Product Number | AMI-M11R-7-10-B-2 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | IEC 320-C14, Quick Connect | |
Inductance | 7.13mH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $218.23000 | $218.23 |
16 | $170.82438 | $2,733.19 |
32 | $160.68875 | $5,142.04 |
56 | $152.94179 | $8,564.74 |