cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMI-29A-20-6

DigiKey Part Number
AMI-29A-20-6-ND
Manufacturer
Manufacturer Product Number
AMI-29A-20-6
Description
LINE FILTER 250VAC 20A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Two Stage Quick Connect, Threaded Post (M4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altran Magnetics, LLC
Series
Packaging
Box
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
20 A
Frequency - Operating
DC ~ 400Hz
Applications
Safety
Approval Agency
CE, cURus
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect, Threaded Post (M4)
Inductance
5.4mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.