Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Two Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Two Stage Quick Connect
AMI-26-1-1
AMI-26-1-1

AMI-26B-3-1

DigiKey Part Number
4148-AMI-26B-3-1-ND
Manufacturer
Manufacturer Product Number
AMI-26B-3-1
Description
LINE FILTER 250VAC 3A CHASS MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Two Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
DC ~ 400Hz
Manufacturer
Altran Magnetics, LLC
Applications
Medical
Series
Approval Agency
CE, cURus
Packaging
Box
Operating Temperature
-25°C ~ 100°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Single Phase
Termination Style
Quick Connect
Configuration
Two Stage
Inductance
5mH
Voltage - Rated AC
250V
Base Product Number
Current
3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$168.29000$168.29
15$132.51933$1,987.79
30$124.66000$3,739.80
60$117.26050$7,035.63
Manufacturers Standard Package