



AMI-26A-3-1 | |
|---|---|
DigiKey Part Number | 4148-AMI-26A-3-1-ND |
Manufacturer | |
Manufacturer Product Number | AMI-26A-3-1 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer Altran Magnetics, LLC | Applications Safety |
Series | Approval Agency CE, cURus |
Packaging Box | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Inductance 5mH |
Voltage - Rated AC 250V | Base Product Number |
Current 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $176.68000 | $176.68 |
| 15 | $139.10200 | $2,086.53 |
| 30 | $130.85067 | $3,925.52 |
| 60 | $123.08550 | $7,385.13 |

