EY1501DI-ADJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 2,892
Unit Price: $15.11000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 193
Unit Price: $16.50000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 8,851
Unit Price: $15.11000
Datasheet
10-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-DFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

EY1501DI-ADJ

DigiKey Part Number
544-3033-2-ND - Tape & Reel (TR)
544-3033-1-ND - Cut Tape (CT)
544-3033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EY1501DI-ADJ
Description
IC REG LINEAR POS ADJ 1A 10DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
EY1501DI-ADJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
212mV @ 1A
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
7 mA
PSRR
72dB ~ 58dB (120Hz ~ 1KHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes