
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 0.6V ~ 3.3V | |
Current - Output | 1.5A, 300mA, 300mA | |
Voltage - Input | 2.7V ~ 6.6V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.5MHz | |
Contents | Board(s) | |
Utilized IC / Part | EZ6301QI | |
Note | - | |
Base Product Number |