
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | Special Purpose DC/DC, DDR Memory Supply | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 2A | |
Voltage - Input | 3V ~ 3.465V | |
Regulator Topology | Buck | |
Frequency - Switching | 625kHz | |
Contents | Board(s) | |
Utilized IC / Part | EV1320QI | |
Note | - | |
Base Product Number |