EVB-EP5358LUI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVB-EP5358LUI

DigiKey Part Number
544-2895-ND
Manufacturer
Manufacturer Product Number
EVB-EP5358LUI
Description
EVAL BOARD FOR EP5358LUI
Customer Reference
Detailed Description
EP5358LUI Enpirion® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.8V, 1.05V, 1.1V, 1.15V, 1.2V, 1.45 or 1.5V
Current - Output
600mA
Voltage - Input
2.4V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
5MHz
Contents
Board(s)
Utilized IC / Part
EP5358LUI
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$403.37000$403.37
Manufacturers Standard Package