EVB-EN63A0QI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVB-EN63A0QI

DigiKey Part Number
544-2894-ND
Manufacturer
Manufacturer Product Number
EVB-EN63A0QI
Description
EVAL BOARD FOR EN63A0QI
Customer Reference
Detailed Description
EN63A0QI Enpirion® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.02V, 1.2V or 1.8V
Current - Output
12A
Voltage - Input
2.5V ~ 6.6V
Regulator Topology
Buck
Frequency - Switching
1.2MHz
Contents
Board(s)
Utilized IC / Part
EN63A0QI
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.