EVB-EN6362QI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVB-EN6362QI

DigiKey Part Number
544-3259-ND
Manufacturer
Manufacturer Product Number
EVB-EN6362QI
Description
EVAL BOARD FOR EN6362QI
Customer Reference
Detailed Description
EN6362QI Enpirion® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1V
Current - Output
6A
Voltage - Input
3V ~ 6.5V
Regulator Topology
Buck
Frequency - Switching
1.2MHz
Contents
Board(s)
Utilized IC / Part
EN6362QI
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.