
EVB-EN6338QI | |
---|---|
DigiKey Part Number | 544-3585-ND |
Manufacturer | |
Manufacturer Product Number | EVB-EN6338QI |
Description | EVAL BOARD FOR EN6338QI |
Customer Reference | |
Detailed Description | EN6338QI Enpirion® DC/DC Converter Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC Converter | |
Outputs and Type | - | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 3A | |
Voltage - Input | - | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | EN6338QI | |
Note | - | |
Base Product Number |