
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.6V, 1V, 1.59V, 1.8V or 2.41V | |
Current - Output | 400mA | |
Voltage - Input | 2.5V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 9MHz | |
Contents | Board(s) | |
Utilized IC / Part | EP5348UI | |
Note | - | |
Base Product Number |