
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 6A | |
Voltage - Input | 2.375V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 5MHz | |
Contents | Board(s) | |
Utilized IC / Part | EN5366QI | |
Note | - | |
Base Product Number |