Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 7.5 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Logic Elements/Blocks | 10 | |
Number of Macrocells | 160 | |
Number of Gates | 3200 | |
Number of I/O | 84 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |