160-PQFP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM7160SQC160-10

DigiKey Part Number
544-2049-ND
Manufacturer
Manufacturer Product Number
EPM7160SQC160-10
Description
IC CPLD 160MC 10NS 160QFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPM7160SQC160-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
10 ns
Voltage Supply - Internal
4.75V ~ 5.25V
Number of Logic Elements/Blocks
10
Number of Macrocells
160
Number of Gates
3200
Number of I/O
104
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
160-BQFP
Supplier Device Package
160-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.