EPM7064STC100-10N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 355
Unit Price: $49.74000
Datasheet
100 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM7064STC100-10N

DigiKey Part Number
544-2019-ND
Manufacturer
Manufacturer Product Number
EPM7064STC100-10N
Description
IC CPLD 64MC 10NS 100TQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPM7064STC100-10N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
10 ns
Voltage Supply - Internal
4.75V ~ 5.25V
Number of Logic Elements/Blocks
4
Number of Macrocells
64
Number of Gates
1250
Number of I/O
68
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-TQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes