
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 360 | |
Number of Logic Elements/Cells | 2880 | |
Total RAM Bits | 40960 | |
Number of I/O | 189 | |
Number of Gates | 199000 | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 240-PQFP (32x32) | |
Base Product Number |