EPF10K20RC240-4N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet
FLEX-10K® Field Programmable Gate Array (FPGA) IC 189 12288 1152 240-BFQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF10K20RC240-4N

DigiKey Part Number
544-2213-ND
Manufacturer
Manufacturer Product Number
EPF10K20RC240-4N
Description
IC FPGA 189 I/O 240RQFP
Customer Reference
Detailed Description
FLEX-10K® Field Programmable Gate Array (FPGA) IC 189 12288 1152 240-BFQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
EPF10K20RC240-4N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
144
Number of Logic Elements/Cells
1152
Total RAM Bits
12288
Number of I/O
189
Number of Gates
63000
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
240-RQFP (32x32)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes