
EPF10K130EQI240-2 | |
|---|---|
DigiKey Part Number | 544-2206-ND |
Manufacturer | |
Manufacturer Product Number | EPF10K130EQI240-2 |
Description | IC FPGA 186 I/O 240QFP |
Customer Reference | |
Detailed Description | FLEX-10KE® Field Programmable Gate Array (FPGA) IC 186 65536 6656 240-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | EPF10K130EQI240-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 832 | |
Number of Logic Elements/Cells | 6656 | |
Total RAM Bits | 65536 | |
Number of I/O | 186 | |
Number of Gates | 342000 | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 240-PQFP (32x32) | |
Base Product Number |



