
EPC2TC32N | |
|---|---|
DigiKey Part Number | 544-1377-ND |
Manufacturer | |
Manufacturer Product Number | EPC2TC32N |
Description | IC CONFIG DEVICE 1.6MBIT 32TQFP |
Customer Reference | |
Detailed Description | In System Programmable Configuration PROM for FPGAs 1.6Mb 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | EPC2TC32N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Programmable Type | In System Programmable | |
Memory Size | 1.6Mb | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |



