In System Programmable Configuration PROM for FPGAs 1.6Mb 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC2LI20N

DigiKey Part Number
544-1650-ND
Manufacturer
Manufacturer Product Number
EPC2LI20N
Description
IC CONFIG DEVICE 1.6MBIT 20PLCC
Customer Reference
Detailed Description
In System Programmable Configuration PROM for FPGAs 1.6Mb 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
EPC2LI20N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Memory Size
1.6Mb
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.