88-UBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC16UC88AA

DigiKey Part Number
544-1373-ND
Manufacturer
Manufacturer Product Number
EPC16UC88AA
Description
IC CONFIG DEVICE 16MBIT 88UBGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Memory Size
16Mb
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
88-LFBGA
Supplier Device Package
88-UBGA (11x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.