EPC1213LI20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 36
Unit Price: $87.61000
Datasheet
20-PLCC Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC1213LI20

DigiKey Part Number
544-1369-5-ND
Manufacturer
Manufacturer Product Number
EPC1213LI20
Description
IC CONFIG DEVICE 212KBIT 20PLCC
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPC1213LI20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
OTP
Memory Size
212kb
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes