Direct

EP4SGX70HF35C3N | |
|---|---|
DigiKey Part Number | 544-2618-ND |
Manufacturer | |
Manufacturer Product Number | EP4SGX70HF35C3N |
Description | IC FPGA 488 I/O 1152FBGA |
Customer Reference | |
Detailed Description | Stratix® IV GX Field Programmable Gate Array (FPGA) IC 488 7564880 72600 1152-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP4SGX70HF35C3N Models |
Category | Total RAM Bits 7564880 |
Mfr | Number of I/O 488 |
Series | Voltage - Supply 0.87V ~ 0.93V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2904 | Supplier Device Package 1152-FBGA (35x35) |
Number of Logic Elements/Cells 72600 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP4SGX70HF35C3G | Altera | 0 | EP4SGX70HF35C3G-ND | $27,399.27583 | Direct |




