
EP4SGX110HF35I3G | |
---|---|
DigiKey Part Number | EP4SGX110HF35I3G-ND |
Manufacturer | |
Manufacturer Product Number | EP4SGX110HF35I3G |
Description | IC FPGA 488 I/O 1152FBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Stratix® IV GX Field Programmable Gate Array (FPGA) IC 488 9793536 105600 1152-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4224 | |
Number of Logic Elements/Cells | 105600 | |
Total RAM Bits | 9793536 | |
Number of I/O | 488 | |
Voltage - Supply | 0.87V ~ 0.93V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1152-FBGA (35x35) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | $73,948.42333 | $1,774,762.16 |