



PM-5R0H474-R | |
---|---|
DigiKey Part Number | 283-PM-5R0H474-R-ND |
Manufacturer | |
Manufacturer Product Number | PM-5R0H474-R |
Description | CAP 470MF -20% +80% 5V T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5 V Radial, Can, Horizontal 500mOhm 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5 V | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can, Horizontal | |
Lead Spacing | 0.465" (11.80mm) | |
Size / Dimension | 0.571" L x 0.681" W (14.50mm x 17.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Operating Temperature | -40°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.90000 | $90.90 |
10 | $69.32500 | $693.25 |
50 | $60.70060 | $3,035.03 |
100 | $58.03120 | $5,803.12 |
500 | $53.51060 | $26,755.30 |
1,000 | $52.10996 | $52,109.96 |