EP3C10U256C7N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3C5U256C8N

DigiKey Part Number
544-2443-ND
Manufacturer
Manufacturer Product Number
EP3C5U256C8N
Description
IC FPGA 182 I/O 256UBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Cyclone® III Field Programmable Gate Array (FPGA) IC 182 423936 5136 256-LFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
321
Number of Logic Elements/Cells
5136
Total RAM Bits
423936
Number of I/O
182
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
256-UBGA (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$365.55000$365.55
25$354.71520$8,867.88
100$341.78290$34,178.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.