
EP3C5E144I7 | |
---|---|
DigiKey Part Number | EP3C5E144I7-ND |
Manufacturer | |
Manufacturer Product Number | EP3C5E144I7 |
Description | IC FPGA 94 I/O 144EQFP |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 94 423936 5136 144-LQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EP3C5E144I7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 321 | |
Number of Logic Elements/Cells | 5136 | |
Total RAM Bits | 423936 | |
Number of I/O | 94 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-EQFP (20x20) | |
Base Product Number |