EP3C55F780I7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: $5,383.88361
Datasheet
Cyclone® III Field Programmable Gate Array (FPGA) IC 377 2396160 55856 780-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3C55F780I7

DigiKey Part Number
EP3C55F780I7-ND
Manufacturer
Manufacturer Product Number
EP3C55F780I7
Description
IC FPGA 377 I/O 780FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® III Field Programmable Gate Array (FPGA) IC 377 2396160 55856 780-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
3491
Number of Logic Elements/Cells
55856
Total RAM Bits
2396160
Number of I/O
377
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
780-FBGA (29x29)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
36$5,383.88361$193,819.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.