EP2C8F256C8 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Altera
In Stock: 45
Unit Price: $527.57000
Datasheet
Cyclone® II Field Programmable Gate Array (FPGA) IC 182 165888 8256 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2C8F256C8

DigiKey Part Number
544-1454-ND
Manufacturer
Manufacturer Product Number
EP2C8F256C8
Description
IC FPGA 182 I/O 256FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® II Field Programmable Gate Array (FPGA) IC 182 165888 8256 256-LBGA
Datasheet
 Datasheet
EDA/CAD Models
EP2C8F256C8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
516
Number of Logic Elements/Cells
8256
Total RAM Bits
165888
Number of I/O
182
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
256-FBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
90$565.58989$50,903.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.