MCR10EZPF1000 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 192,859
Unit Price: $15.00000
Datasheet

Direct


Vishay Dale
In Stock: 4,161
Unit Price: $15.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.15195
Datasheet

Direct


Vishay Dale
In Stock: 1,333
Unit Price: $23.00000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 963,273
Unit Price: $15.00000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 283,699
Unit Price: $17.00000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $15.00000
Datasheet

Direct


Vishay Dale
In Stock: 7,306
Unit Price: $22.00000
Datasheet

Upgrade


YAGEO
In Stock: 14,849
Unit Price: $15.00000
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 1,243
Unit Price: $140.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 11,009
Unit Price: $34.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $26.00000
Datasheet

Upgrade


Bourns Inc.
In Stock: 1,586
Unit Price: $35.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 152,947
Unit Price: $26.00000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZPF1000

DigiKey Part Number
RHM100CRTR-ND - Tape & Reel (TR)
RHM100CRCT-ND - Cut Tape (CT)
RHM100CRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10EZPF1000
Description
RES SMD 100 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZPF1000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03762$188.10
Manufacturers Standard Package