EP2AGX95EF35C6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: $14,358.88708
EP2AGX190FF35C6G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2AGX95EF35C6

DigiKey Part Number
EP2AGX95EF35C6-ND
Manufacturer
Manufacturer Product Number
EP2AGX95EF35C6
Description
IC FPGA 452 I/O 1152FBGA
Customer Reference
Detailed Description
Arria II GX Field Programmable Gate Array (FPGA) IC 452 6839296 89178 1152-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
3747
Number of Logic Elements/Cells
89178
Total RAM Bits
6839296
Number of I/O
452
Voltage - Supply
0.87V ~ 0.93V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
1152-FBGA (35x35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes