
EP2AGX190EF29I5G | |
---|---|
DigiKey Part Number | EP2AGX190EF29I5G-ND |
Manufacturer | |
Manufacturer Product Number | EP2AGX190EF29I5G |
Description | IC FPGA 372 I/O 780FBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Arria II GX Field Programmable Gate Array (FPGA) IC 372 10177536 181165 780-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 7612 | |
Number of Logic Elements/Cells | 181165 | |
Total RAM Bits | 10177536 | |
Number of I/O | 372 | |
Voltage - Supply | 0.87V ~ 0.93V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 780-FBGA (29x29) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
36 | $30,153.50389 | $1,085,526.14 |