240 PQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP20K100EQC240-3

DigiKey Part Number
544-1093-ND
Manufacturer
Manufacturer Product Number
EP20K100EQC240-3
Description
IC FPGA 183 I/O 240QFP
Customer Reference
Detailed Description
APEX-20KE® Field Programmable Gate Array (FPGA) IC 183 53248 4160 240-BFQFP
Datasheet
 Datasheet
EDA/CAD Models
EP20K100EQC240-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
416
Number of Logic Elements/Cells
4160
Total RAM Bits
53248
Number of I/O
183
Number of Gates
263000
Voltage - Supply
1.71V ~ 1.89V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
240-PQFP (32x32)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.