EP20K100EFC324-1X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: $78.10423
Datasheet
APEX-20KE® Field Programmable Gate Array (FPGA) IC 246 53248 4160 324-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP20K100EFC324-1X

DigiKey Part Number
EP20K100EFC324-1X-ND
Manufacturer
Manufacturer Product Number
EP20K100EFC324-1X
Description
IC FPGA 246 I/O 324FBGA
Customer Reference
Detailed Description
APEX-20KE® Field Programmable Gate Array (FPGA) IC 246 53248 4160 324-BGA
Datasheet
 Datasheet
EDA/CAD Models
EP20K100EFC324-1X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
416
Number of Logic Elements/Cells
4160
Total RAM Bits
53248
Number of I/O
246
Number of Gates
263000
Voltage - Supply
1.71V ~ 1.89V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
324-FBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes